Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

292133-8

CT P/HDR ASSY BOX V 8P W/O KIN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
CT P/HDR ASSY BOX V 8P W/O KIN
Product Highlights:
  • Connector
  • Connector Type = Crimp, MT (Mass Termination)
  • Mating Type = Header
  • Number of Positions = 8
  • Number of Rows = 1
Search Keywords: 2921338
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 292133-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2 mm
Number of Contacts: 8
Maximum Voltage Rating: 125,125 VDC|VAC
Maximum Current Rating: 4/Contact A
Termination Method: Solder
Operating Temperature: -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 292133-8 RoHS compliant?
Yes, 292133-8 is RoHS compliant.
What is the lead time for 292133-8?
The standard lead time for 292133-8 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,933
Can Ship immediately
Minimum Order Quantity:
50
8 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.6788
50
$0.6171
250
$0.5895
500
$0.5775
1,000
$0.5656
2,500
$0.5499
5,000
$0.5379
7,500
$0.5191
10,000 +
$0.4672
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!