- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 292133-3
TE Connectivity / AMP Brand
292133-3
CT P/HDR ASSY BOX V 3P W/O KIN
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Connector Type = Crimp, MT (Mass Termination)
- Mating Type = Header
- Number of Positions = 3
- Number of Rows = 1
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:292133-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:125,125 VDC|VAC
-
Maximum Current Rating:4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-30 to 105 °C