- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 292132-9
292132-9
TE Connectivity / AMP Brand
CT P/HDR BOX V 9P NAT
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CT P/HDR BOX V 9P NAT
Product Highlights:
- Connector
- Connector Type = MT (Mass Termination)
- Mating Type = Header
- Number of Positions = 9
- Number of Rows = 1
Search Keywords: 2921329
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:292132-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:9
-
Maximum Voltage Rating:125,125 VDC|VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,403
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
500
$0.4206
1,000
$0.4119
2,500
$0.4005
5,000
$0.3918
7,500
$0.3781
10,000
$0.3403
15,000
$0.3359
25,000 +
$0.2745
Click for Quote
Log in
to unlock special pricing
Accessories