Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

292132-8

CT P/HDR BOX V 8P NAT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
CT P/HDR BOX V 8P NAT
Product Highlights:
  • Connector
  • Connector Type = MT (Mass Termination)
  • Mating Type = Header
  • Number of Positions = 8
  • Number of Rows = 1
Search Keywords: 2921328
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 292132-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2 mm
Number of Contacts: 8
Maximum Voltage Rating: 125,125 VDC|VAC
Maximum Current Rating: 2/Contact A
Termination Method: Solder
Operating Temperature: -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 292132-8 RoHS compliant?
Yes, 292132-8 is RoHS compliant.
What is the lead time for 292132-8?
The standard lead time for 292132-8 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,294
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
2000
Order Increment:
500
12 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.743
1,000
$0.627
2,000
$0.624
4,000
$0.622
6,000
$0.621
8,000 +
$0.577
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!