- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 292132-6
TE Connectivity / AMP Brand
292132-6
CT P/HDR BOX V 6P NAT
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
CT P/HDR BOX V 6P NAT
Product Highlights:
- Connector
- Connector Type = MT (Mass Termination)
- Mating Type = Header
- Number of Positions = 6
- Number of Rows = 1
Search Keywords: 2921326
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:292132-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:125,125 VDC|VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Frequently Asked Questions
Is 292132-6 RoHS compliant?
Yes, 292132-6 is RoHS compliant.
What is the lead time for 292132-6?
The standard lead time for 292132-6 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4000
12 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
4,000
$0.7016
8,000
$0.3714
12,000
$0.2614
16,000 +
$0.2561
Click for Quote
Log in
to unlock special pricing