Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

292132-4

CT P/HDR BOX V 4P NAT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
CT P/HDR BOX V 4P NAT
Product Highlights:
  • Connector
  • Connector Type = MT (Mass Termination)
  • Mating Type = Header
  • Number of Positions = 4
  • Number of Rows = 1
Search Keywords: 2921324
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    292132-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1000
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2 mm
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    125,125 VDC|VAC
  • Maximum Current Rating:
    2/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 292132-4 RoHS compliant?
Yes, 292132-4 is RoHS compliant.
What is the lead time for 292132-4?
The standard lead time for 292132-4 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23,435
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks can ship 2/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2164
3,000
$0.2073
5,000
$0.2049
8,000
$0.2044
10,000
$0.2039
25,000
$0.2034
50,000
$0.2029
100,000 +
$0.2024
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!