- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 292-10-01100
292-10-01100
TE Connectivity / AMP Brand
Conn Housing RCP 2/32/12/6 POS Crimp ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Conn Housing RCP 2/32/12/6 POS Crimp ST Panel Mount
Product Highlights:
- Housing
- Contact Size = 0, 12, 16, 20
- Drawer Style = Top
- Socket
- Size 0 + Size 12 + Size 16 + Size 20 Contact Configuration
Search Keywords: 2921001100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:292-10-01100
-
Alias/AKA:1648186-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:2/32/12/6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:200/Contact A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
111
Ships today, if you order in
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$28.49
5
$26.65
10
$25.42
30
$24.66
60
$21.29
120
$18.11
270 +
$16.54
Click for Quote
Log in
to unlock special pricing