- Home ›
- All Products›
- 292034-1
292034-1
TE Connectivity / AMP Brand
CONTACT 2.5 MIS (MATSUSHITA)
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CONTACT 2.5 MIS (MATSUSHITA)
Search Keywords: 2920341
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:292034-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
ECCN:EAR99
-
Reel Pack:
10000 -
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Circuit Application:Signal
-
Packaging Method:Strip
-
Compatible With Wire & Cable Type:Discrete Wire
-
Termination Method to Wire & Cable:Crimp
-
Packaging Quantity:10000
-
Contact Type:Socket
-
Contact Base Material:Phosphor Bronze
-
Contact Current Rating (Max):2 A, 3 A
-
Wire Size:30 – 22 AWG, .05 – .35 mm²
-
Mating Square Post Dimension:.025 in, .64 mm
-
Operating Temperature Range:-25 – 105 °C, -13 – 221 °F
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Mating Area Plating Material:Tin
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
10,000
$0.0243
30,000
$0.0204
50,000
$0.0172
100,000
$0.0151
150,000
$0.0151
250,000
$0.0139
500,000 +
$0.0132
Click for Quote
Log in
to unlock special pricing