- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-917809-3
2-917809-3
TE Connectivity / AMP Brand
DYNAMIC D-5 TAB HSG D/R 6P Y-Y
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC D-5 TAB HSG D/R 6P Y-Y
Product Highlights:
- Connector
- Housing Gender = Receptacle
- Not Preloaded
- Accepts Contact Gender = Tab
- Terminate To Wire
Search Keywords: 29178093
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-917809-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:6
-
Maximum Voltage Rating:630 VAC
-
Maximum Current Rating:30/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,593
Ships today, if you order in
Minimum Order Quantity:
48
Order Increment:
48
29 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
48
$2.45
96
$2.41
288
$2.32
528
$2.26
1,008
$1.51
2,544
$1.49
5,040
$1.05
7,536 +
$1.03
Click for Quote
Log in
to unlock special pricing