- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-917808-3
2-917808-3
TE Connectivity / AMP Brand
DYNAMIC D-5200M TAB HSG 6P Y-Y
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC D-5200M TAB HSG 6P Y-Y
Search Keywords: 29178083
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-917808-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:6
-
Maximum Voltage Rating:630 VAC
-
Maximum Current Rating:30/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,242
Can Ship immediately
Minimum Order Quantity:
70
Order Increment:
70
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
70
$2.53
140
$2.47
280
$2.43
560
$2.37
1,050
$1.59
2,520
$1.57
5,040
$1.10
7,560 +
$1.09
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments