Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-917807-3

DYNAMIC D-5200M REC HSG 6P Y-Y

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
DYNAMIC D-5200M REC HSG 6P Y-Y
Product Highlights:
  • Terminate To Wire
  • Housing
  • Receptacle
  • Number of Positions = 6
  • Keyed
Search Keywords: 29178073
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-917807-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 6
Maximum Voltage Rating: 630,630 VDC|VAC
Maximum Current Rating: 30/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-917807-3 RoHS compliant?
Yes, 2-917807-3 is RoHS compliant.
What is the lead time for 2-917807-3?
The standard lead time for 2-917807-3 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,044
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
Order Increment:
100
29 Weeks can ship 6/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$3.24
200
$3.22
300
$3.08
400 +
$2.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!