Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-917807-2

DYNAMIC D-5200M REC HSG 4P Y-Y

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
DYNAMIC D-5200M REC HSG 4P Y-Y
Product Highlights:
  • Terminate To Wire
  • Housing
  • Receptacle
  • Number of Positions = 4
  • Keyed
Search Keywords: 29178072
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-917807-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 150
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 4
Maximum Voltage Rating: 630,630 VDC|VAC
Maximum Current Rating: 30/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-917807-2 RoHS compliant?
Yes, 2-917807-2 is RoHS compliant.
What is the lead time for 2-917807-2?
The standard lead time for 2-917807-2 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13,903
Can Ship immediately
Minimum Order Quantity:
10
25 Weeks can ship 5/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.18
50
$2.55
150
$2.52
300
$2.50
600
$2.03
1,050
$2.00
2,550
$1.88
5,100 +
$1.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!