- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-917659-5
2-917659-5
TE Connectivity / AMP Brand
DYNAMIC 3200 D/ROW REC HSG 10P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
DYNAMIC 3200 D/ROW REC HSG 10P
Search Keywords: 29176595
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-917659-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:10
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,950
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
13 Weeks
can ship
9/10/26