Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-917658-3

DYNAMIC D-3200 HDR ASSY 12P V

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
DYNAMIC D-3200 HDR ASSY 12P V
Product Highlights:
  • Connector
  • Housing Gender = Header - Tab
  • Preloaded
  • Contact Gender = Tab
  • Applies To Printed Circuit Board
Search Keywords: 29176583
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-917658-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    12
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    M
  • Number of Contacts:
    12
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-917658-3 RoHS compliant?
Yes, 2-917658-3 is RoHS compliant.
What is the lead time for 2-917658-3?
The standard lead time for 2-917658-3 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,014
Can Ship immediately
Minimum Order Quantity:
12
Order Increment:
12
14 Weeks can ship 2/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
12
$5.85
36
$5.75
60
$5.62
108
$5.54
252
$5.39
504
$5.38
1,008
$5.32
2,508 +
$5.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!