- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2-917657-5
2-917657-5
TE Connectivity / AMP Brand
DYNAMIC D-3200 HDR ASSY 10P
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DYNAMIC D-3200 HDR ASSY 10P
Search Keywords: 29176575
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-917657-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
14 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:10
-
Termination Method:Solder
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,732
Ships today, if you order in
MOQ for In Stock Qty:
42
MOQ for out of Stock Qty:
42
Order Increment:
14
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
42
$4.75
250
$4.74
500
$4.73
1,225
$4.71
2,450
$2.49
3,675
$1.71
4,900 +
$1.68
Click for Quote
Log in
to unlock special pricing