- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2-917657-3
2-917657-3
TE Connectivity / AMP Brand
DYNAMIC D-3200 HDR ASSY 10P
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DYNAMIC D-3200 HDR ASSY 10P
Product Highlights:
- Connector
- Header
- Connector Style = Plug
- Contact Gender = Tab
- Applies To Printed Circuit Board
Search Keywords: 29176573
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-917657-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
14 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:10
-
Termination Method:Solder
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
406
Ships today, if you order in
MOQ for In Stock Qty:
14
MOQ for out of Stock Qty:
14
Order Increment:
14
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
14
$20.18
50
$20.12
100
$20.07
245
$20.02
490
$10.57
735
$7.27
980 +
$7.12
Click for Quote
Log in
to unlock special pricing