Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-917657-2

DYNAMIC D-3200 HDR ASSY 10P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
DYNAMIC D-3200 HDR ASSY 10P
Search Keywords: 29176572
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-917657-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 14
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: M
Number of Contacts: 10
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-917657-2 RoHS compliant?
Yes, 2-917657-2 is RoHS compliant.
What is the lead time for 2-917657-2?
The standard lead time for 2-917657-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,247
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
245
Order Increment:
14
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$17.60
50
$17.55
100
$17.51
245
$17.46
490
$9.25
735
$6.51
980 +
$6.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!