- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2-917541-2
2-917541-2
TE Connectivity / AMP Brand
DYNAMIC D-5 S/ROW HDR ASY 4P H
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DYNAMIC D-5 S/ROW HDR ASY 4P H
Product Highlights:
- Connector
- Housing Gender = Header - Tab
- Preloaded
- Contact Gender = Tab
- Applies To Printed Circuit Board
Search Keywords: 29175412
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-917541-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:4
-
Termination Method:Solder
-
Maximum Voltage Rating:630 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,946
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
Order Increment:
10
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
10
$28.00
30
$27.93
50
$27.86
100
$17.15
150
$13.58
200 +
$13.30
Click for Quote
Log in
to unlock special pricing