- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-917360-2
2-917360-2
TE Connectivity / AMP Brand
Conn Board to Board RCP 22 POS 1.25mm Solder RA Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Board to Board RCP 22 POS 1.25mm Solder RA Thru-Hole Tray
Search Keywords: 29173602
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-917360-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
144 -
Type:Board3594 to Board3594
-
Body Orientation:Right Angle3574
-
Gender:RCP3578
-
Mounting:Through Hole3586
-
Pitch:1.25 mm
-
Number of Contacts:22
-
Maximum Voltage Rating:503584VAC
-
Maximum Current Rating:N/A
-
Termination Method:Solder3593
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,911
Ships today, if you order in
MOQ for In Stock Qty:
65
MOQ for out of Stock Qty:
65
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
65
$5.10
100
$5.09
250
$5.07
504
$5.06
1,008
$2.68
1,512
$1.89
2,016 +
$1.85
Click for Quote
Log in
to unlock special pricing