- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2-917338-5
2-917338-5
TE Connectivity / AMP Brand
DYNAMIC 3200 VERTI. HDR ASY 4P
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
DYNAMIC 3200 VERTI. HDR ASY 4P
Search Keywords: 29173385
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-917338-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
17 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:4
-
Termination Method:Solder
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,751
Can Ship immediately
MOQ for In Stock Qty:
51
MOQ for out of Stock Qty:
51
Order Increment:
17
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
51
$3.95
255
$3.94
510
$3.93
935
$3.92
1,870
$2.07
2,805
$1.46
3,740 +
$1.43
Click for Quote
Log in
to unlock special pricing