- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2-917338-3
TE Connectivity / AMP Brand
2-917338-3
DYNAMIC 3200 VERTI. HDR ASY 4P
View Datasheet Ask the Datasheet Accessories Notify Me
- Terminate To Printed Circuit Board
- Header
- Tab
- Number of Positions = 4
- Mount = Board Mount
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2-917338-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
17 |
| Type: | Power |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Gender: | HDR |
| Number of Contacts: | 4 |
| Termination Method: | Solder |
| Maximum Voltage Rating: | 600 VAC |
| Operating Temperature: | -55 to 105 °C |