Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-917337-3

DYNAMIC D-3 VERTI. HDR ASSY 2P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
DYNAMIC D-3 VERTI. HDR ASSY 2P
Search Keywords: 29173373
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-917337-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 26
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: M
Number of Contacts: 2
Termination Method: Solder
Maximum Voltage Rating: 600 VAC
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-917337-3 RoHS compliant?
Yes, 2-917337-3 is RoHS compliant.
What is the lead time for 2-917337-3?
The standard lead time for 2-917337-3 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,972
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
715
Order Increment:
26
14 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$5.87
250
$5.85
500
$5.83
715
$5.82
1,430
$3.08
2,145
$2.17
2,860 +
$2.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!