- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2-917337-2
2-917337-2
TE Connectivity / AMP Brand
DYNAMIC D-3 VERTI. HDR ASSY 2P
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC D-3 VERTI. HDR ASSY 2P
Search Keywords: 29173372
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-917337-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
26 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:2
-
Termination Method:Solder
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
23
Can Ship immediately
Buy all 23 in-stock or the regular minimum order quantity of 26
Stock lot only:
23
Minimum Order Quantity:
26
Order Increment:
26
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$1.2188
26
$1.1080
260
$0.9920
520
$0.9690
1,014
$0.9480
2,522
$0.9290
5,018
$0.9170
7,514
$0.9120
10,010 +
$0.9090
Click for Quote
Log in
to unlock special pricing