- Home ›
- All Products›
- 2908-5007-62
2908-5007-62
TE Connectivity / AMP Brand
SMP/SMPM RF Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SMP/SMPM RF Connectors
Product Highlights:
- Connector
- Right Angle Mount Angle
- Mount Type = Cable Mount
- Cable Type = RG 405 Semi-Rigid/.085 [2.15]
- Center-to-Center Spacing = 4.32 mm
Search Keywords: 2908500762
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2908-5007-62
-
Alias/AKA:1056551-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Seal Type:Beryllium Copper Ring
-
Body Plating Material:Gold
-
RF Connector Coupling Mechanism:Push-On
-
Impedance:50 Ω
-
Cable Type:RG 405 Semi-Rigid
-
Body Finish:Plated
-
Seal Type:Beryllium Copper Ring
-
RF Interface:SMP
-
Packaging Method:Package
-
Connector Style:Jack
-
Mated Outer Diameter (Approximate):.165 in
-
Number of Coaxial Contacts:1
-
Connector Mounting Type:Cable Mount
-
Connector Interface:SMP
-
Captivation Method:Mechanical
-
Center Contact Plating Material:Gold over Nickel
-
RF Connector Center Contact Plating Material:Gold
-
Coupling Mechanism:Push On
-
RF Contact Captivation Method:Mechanical
-
Operating Frequency:26.5 GHz
-
RF Connector Center Contact Material:Beryllium Copper
-
RF Connector Style:Jack
-
Center Contact Base Material:Beryllium Copper
-
RF Connector Interface:SMP
-
Dielectric Material:PTFE
-
Number of Positions:1
-
EMI & RFI Protection Type:Interfacial EMI Ring
-
Cable Connector Orientation:Right Angle
-
Port Configuration:Single Port
-
Termination Method to Wire & Cable:Solder
-
Operating Temperature Range:-65 – 165 °C
-
RF Connector Mated Outer Diameter (Approximate):.165 in, 4.19 mm
-
Center Contact Material:Beryllium Copper
-
Body Material:Beryllium Copper
-
Body Material Finish:Plated
-
Compatible With RF Cable Type:RG 405 Semi-Rigid
-
RF Connector Center Contact Underplating Material:Nickel
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
52 Weeks
can ship
5/31/27
Price (USD)
Qty
Unit Price
63
$137.36
125
$73.07
188
$50.12
250 +
$49.12
Click for Quote
Log in
to unlock special pricing