- Home ›
- All Products›
- 2908-5006-62
2908-5006-62
TE Connectivity / AMP Brand
2908 5006 62
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2908 5006 62
Search Keywords: 2908500662
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2908-5006-62
-
Alias/AKA:1056550-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Center Contact Base Material:Beryllium Copper
-
Center Contact Material:Beryllium Copper
-
RF Connector Center Contact Plating Material:Gold
-
Operating Temperature Range:-65 – 165 °C
-
Captivation Method:Mechanical
-
Packaging Method:Package
-
Dielectric Material:PTFE
-
Impedance:50 Ω
-
Connector Seal Type:Beryllium Copper Ring
-
Center Contact Plating Material:Gold over Nickel
-
Number of Coaxial Contacts:1
-
Body Material:Beryllium Copper
-
Seal Type:Beryllium Copper Ring
-
Coupling Mechanism:Push On
-
RF Connector Mated Outer Diameter (Approximate):.165 in, 4.19 mm
-
Port Configuration:Single Port
-
Body Plating Material:Gold
-
Connector Mounting Type:Cable Mount
-
RF Connector Interface:SMP
-
RF Connector Center Contact Material:Beryllium Copper
-
Cable Type:.047 Semi-Rigid
-
RF Connector Style:Jack
-
EMI & RFI Protection Type:Interfacial EMI Ring
-
RF Contact Captivation Method:Mechanical
-
Connector Style:Jack
-
Body Finish:Plated
-
Operating Frequency:26.5 GHz
-
Mated Outer Diameter (Approximate):.165 in
-
RF Interface:SMP
-
Cable Connector Orientation:Right Angle
-
RF Connector Coupling Mechanism:Push-On
-
Number of Positions:1
-
Termination Method to Wire & Cable:Solder
-
Connector Interface:SMP
-
RF Connector Center Contact Underplating Material:Nickel
-
Compatible With RF Cable Type:.047 Semi-Rigid
-
Body Material Finish:Plated
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
180
Can Ship immediately
MOQ for out of Stock Qty:
63
52 Weeks
can ship
5/6/27
Price (USD)
Qty
Unit Price
1
$146.78
10
$146.41
25
$146.04
50
$145.68
63
$145.31
125
$77.31
188
$53.02
250 +
$51.96
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments