- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2902-5006-62
2902-5006-62
TE Connectivity / AMP Brand
Conn OSMP RCP 0Hz to 40GHz 50Ohm ST Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Conn OSMP RCP 0Hz to 40GHz 50Ohm ST Cable Mount Gold
Product Highlights:
- Connector - RF
- Straight Mount Angle
- Mount Type = Cable Mount
- Cable Type = RG 405 Semi-Rigid/.085 [2.15]
- Center-to-Center Spacing = 4.32 mm
Search Keywords: 2902500662
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2902-5006-62
-
Alias/AKA:1056522-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:OSMP
-
Impedance:50 Ohm
-
Operating Frequency:0 to 40 Hz to GHz
-
Gender:RCP
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:RG405 Semi-Rigid Cable
-
Termination Method:N/A
-
Operating Temperature:-65 to 165 °C
-
Dimension:6.35 x 3.38 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
425
Can Ship immediately
MOQ for out of Stock Qty:
50
52 Weeks
can ship
5/31/27
Price (USD)
Qty
Unit Price
1
$119.17
10
$118.87
25
$118.58
50
$118.28
100
$62.42
150
$42.93
200 +
$42.08
Click for Quote
Log in
to unlock special pricing