- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2902-5005-62
2902-5005-62
TE Connectivity / AMP Brand
2902 5005 62
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2902 5005 62
Search Keywords: 2902500562
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2902-5005-62
-
Alias/AKA:1056521-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
RF Connector Mated Outer Diameter (Approximate):.165 in, 4.19 mm
-
RF Connector Interface:SMP
-
Captivation Method:Mechanical
-
Operating Frequency:40 GHz
-
RF Connector Coupling Mechanism:Push-On
-
Dielectric Material:PTFE
-
Termination Method to Wire & Cable:Solder
-
Cable Connector Orientation:Straight
-
Center Contact Plating Material:Gold over Nickel
-
RF Connector Center Contact Material:Beryllium Copper
-
Impedance:50 Ω
-
Center Contact Base Material:Beryllium Copper
-
Body Finish:Plated
-
RF Interface:SMP
-
Number of Positions:1
-
Cable Type:.047 Semi-Rigid
-
Mated Outer Diameter (Approximate):4.19 mm
-
Body Plating Material:Gold
-
RF Connector Style:Jack
-
Seal Type:Beryllium Copper Ring
-
RF Connector Center Contact Plating Material:Gold
-
Operating Temperature Range:-65 – 165 °C
-
Packaging Method:Package
-
Number of Coaxial Contacts:1
-
Port Configuration:Single Port
-
RF Contact Captivation Method:Mechanical
-
Connector Seal Type:Beryllium Copper Ring
-
Center Contact Material:Beryllium Copper
-
Connector Style:Jack
-
Body Material:Beryllium Copper
-
Connector Interface:SMP
-
EMI & RFI Protection Type:Interfacial EMI Ring
-
Connector Mounting Type:Cable Mount
-
Coupling Mechanism:Push On
-
Body Material Finish:Plated
-
Compatible With RF Cable Type:.047 Semi-Rigid
-
RF Connector Center Contact Underplating Material:Copper , Nickel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
162
Can Ship immediately
MOQ for out of Stock Qty:
63
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$58.94
10
$58.79
25
$58.64
50
$58.50
63
$58.35
125
$31.14
188
$21.86
250 +
$21.42
Click for Quote
Log in
to unlock special pricing