- Home ›
- All Products›
- 2-88859-7
2-88859-7
TE Connectivity / AMP Brand
029 HOUSING FFC RCPT SR 100CL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
029 HOUSING FFC RCPT SR 100CL
Product Highlights:
- Housing
- 2.54 mm Centerline
- Connector Type = Standard
- Number of Positions = 29
- Number of Rows = Single
Search Keywords: 2888597
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-88859-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
FFC Cable Entry:Straight
-
Circuit Application:Signal
-
Packaging Method:Package
-
Connector System:Wire-to-Board
-
FFC Connector Product Type:Housing
-
Mating Alignment Type:Polarization
-
Insertion Force Type:Normal
-
Contact Type:Socket
-
Insulation Resistance:5000 MΩ
-
Mating Alignment:With
-
Number of Rows:1
-
Packaging Quantity:1
-
Operating Voltage:300 VAC
-
UL Flammability Rating:UL 94V-0
-
Mating Retention:With
-
Connector & Housing Type:Receptacle
-
Mating Retention Type:Detent
-
Panel Mount Feature:Without
-
Number of Positions:29
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Housing Material:PBT GF
-
Dielectric Withstanding Voltage (Max):720 VAC
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
300
$8.63
600
$4.57
900
$3.22
1,200 +
$3.15
Click for Quote
Log in
to unlock special pricing