Image is representational - see mfr. specs

040 HOUSING FFC RCPT DR 100CL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
040 HOUSING FFC RCPT DR 100CL
Product Highlights:
  • Connector
  • Not Preloaded
  • Housing Gender = Plug
  • Accepts Contact Gender = Receptacle
  • 2.54 mm Centerline
Search Keywords: 2881791
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-88179-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Connector & Housing Type:
    Receptacle
  • Contact Type:
    Socket
  • Operating Voltage:
    300 VAC
  • Connector System:
    Wire-to-Board
  • Housing Material:
    Nylon - GF
  • Dielectric Withstanding Voltage (Max):
    720 VAC
  • Number of Rows:
    2
  • Mating Retention Type:
    Detent Window
  • Mating Alignment:
    With
  • Mating Retention:
    With
  • Mating Alignment Type:
    Polarization
  • FFC Cable Entry:
    Straight
  • Circuit Application:
    Signal
  • Insertion Force Type:
    Normal
  • Packaging Method:
    Package
  • Insulation Resistance:
    5000 MΩ
  • Number of Positions:
    40
  • UL Flammability Rating:
    UL 94V-0
  • Packaging Quantity:
    1
  • Panel Mount Feature:
    Without
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • FFC Connector Product Type:
    Housing
  • Operating Temperature Range:
    -65 – 105 °C, -85 – 221 °F
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Row-to-Row Spacing:
    .1 in, 2.54 mm
  • Connector & Contact Terminates To:
    Wire & Cable
  • Primary Product Color:
    Black
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
21 Weeks can ship 10/26/26
Backorder
Price (USD)
Qty
Unit Price
500
$14.79
1,000
$7.80
1,500
$5.37
2,000 +
$5.26
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!