Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-87977-8

06 MODIV HSG COMP DR .100 POL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
06 MODIV HSG COMP DR .100 POL
Product Highlights:
  • Housing
  • Not Preloaded
  • Number of Positions = 6
  • Housing Type = Receptacle
  • Number of Rows = Dual
Search Keywords: 2879778
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-87977-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 6
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 3/Contact A
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-87977-8 RoHS compliant?
Yes, 2-87977-8 is RoHS compliant.
What is the lead time for 2-87977-8?
The standard lead time for 2-87977-8 is approximately 122 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
240   can ship 12/11/26
Minimum Order Quantity:
10
122 Weeks can ship 3/5/29
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.47
50
$2.91
250
$2.70
500
$1.93
1,000
$1.41
2,500
$1.37
5,000
$1.14
7,500 +
$1.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!