Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-87631-9

34 MODIV HSG COMP DR .100 POL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
34 MODIV HSG COMP DR .100 POL
Product Highlights:
  • Housing
  • Not Preloaded
  • Number of Positions = 34
  • Housing Type = Receptacle
  • Number of Rows = Dual
Search Keywords: 2876319
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-87631-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 34
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 3/Contact A
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-87631-9 RoHS compliant?
Yes, 2-87631-9 is RoHS compliant.
What is the lead time for 2-87631-9?
The standard lead time for 2-87631-9 is approximately 49 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately Buy all 2 in-stock or the regular minimum order quantity of 10
On Order:
902   can ship 10/25/27
Stock lot only:
2
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
800
49 Weeks can ship 11/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$9.636
10
$8.760
250
$8.740
500
$8.710
800
$8.690
1,600
$4.590
2,400
$3.160
3,200 +
$3.090
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!