- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-87631-2
TE Connectivity / AMP Brand
2-87631-2
26 MODIV HSG DR MRKD .100 POL
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
26 MODIV HSG DR MRKD .100 POL
Product Highlights:
- Receptacle Housing
- Wire Termination Type = Crimp
- Number of Positions = 26
- Housing Type = Receptacle
- Number of Rows = Dual
Search Keywords: 2876312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-87631-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:26
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Frequently Asked Questions
Is 2-87631-2 RoHS compliant?
Yes, 2-87631-2 is RoHS compliant.
What is the lead time for 2-87631-2?
The standard lead time for 2-87631-2 is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Ships today, if you order in
You may purchase all in-stock quantity of 32
Stock lot only:
32
Minimum Order Quantity:
1600
52 Weeks
can ship
9/17/27
Price (USD)
Qty
Unit Price
1
$4.015
1,600
$3.650
2,500
$3.420
5,000 +
$2.770
Click for Quote
Log in
to unlock special pricing
Accessories
CUSTOMERS
ALSO BOUGHT