Available Replacements
Non-RoHS Equivalent
1-87523-6 1-87523-6 TE Connectivity / AMP Brand
1-87523-6

TE Connectivity / AMP Brand

In Stock: 36,303

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-87523-4

MOD IV RECP LP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
MOD IV RECP LP
Product Highlights:
  • Receptacle Contact
  • Wire Termination Type = Crimp
  • Terminate To Wire
  • Wire Insulation Diameter = 1.75 mm
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
Search Keywords: 2875234
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-87523-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    20-24 AWG
  • Contact Material:
    Copper-Tin-Phosphor Bronze
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    3 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-87523-4 RoHS compliant?
Yes, 2-87523-4 is RoHS compliant.
What is the lead time for 2-87523-4?
The standard lead time for 2-87523-4 is approximately 39 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,676
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
39 Weeks can ship 6/24/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.1887
3,000
$0.1853
5,000
$0.1837
8,000
$0.1823
10,000
$0.1816
25,000
$0.1787
50,000
$0.1766
100,000 +
$0.1594
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!