- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-87499-7
2-87499-7
TE Connectivity / AMP Brand
15 MODIV HSG SR MRKD .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
15 MODIV HSG SR MRKD .100CL
Product Highlights:
- Housing
- Not Preloaded
- Number of Positions = 15
- Housing Type = Receptacle
- Number of Rows = Single
Search Keywords: 2874997
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-87499-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:15
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-65 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,598
Can Ship immediately
Minimum Order Quantity:
55
Price (USD)
Qty
Unit Price
55
$2.54
150
$2.51
300
$2.47
550 +
$2.42
Click for Quote
Log in
to unlock special pricing