Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-87456-9

34 MODIV HSG COMP DR .100CL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
34 MODIV HSG COMP DR .100CL
Product Highlights:
  • Housing
  • Not Preloaded
  • Number of Positions = 34
  • Housing Type = Receptacle
  • Number of Rows = Dual
Search Keywords: 2874569
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-87456-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    34
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    3/Contact A
  • Operating Temperature:
    -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-87456-9 RoHS compliant?
Yes, 2-87456-9 is RoHS compliant.
What is the lead time for 2-87456-9?
The standard lead time for 2-87456-9 is approximately 49 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,702
Can Ship immediately
Minimum Order Quantity:
35
49 Weeks can ship 8/30/27
ADD TO CART
Price (USD)
Qty
Unit Price
35
$5.88
50
$4.77
100
$4.56
250
$4.43
500
$4.18
1,000
$3.23
2,500
$3.06
5,000 +
$2.55
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!