- Home ›
- All Products›
- 2-87456-7
2-87456-7
TE Connectivity / AMP Brand
32 MODIV HSG COMP DR .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
32 MODIV HSG COMP DR .100CL
Product Highlights:
- Housing
- Not Preloaded
- Number of Positions = 32
- Housing Type = Receptacle
- Number of Rows = Dual
Search Keywords: 2874567
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-87456-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Socket
-
Connector & Housing Type:Receptacle
-
Mating Retention:Without
-
Packaging Method:Package
-
Termination Method to Wire & Cable:Crimp
-
Connector System:Wire-to-Board
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Housing Material:Nylon - GF
-
Dielectric Withstanding Voltage (Max):750 V
-
Packaging Quantity:1
-
Circuit Application:Signal
-
Housing Entry Configuration:Both Ends Closed
-
Operating Voltage:250 VAC
-
Number of Rows:2
-
Termination Resistance:12 mΩ
-
Number of Positions:32
-
Contact Current Rating (Max):3 A
-
Connector Product Type:Housing
-
UL Flammability Rating:UL 94V-0
-
Contact Base Material:Beryllium Copper
-
Strain Relief:Without
-
Insulation Resistance:5000 MΩ
-
Connector Height:.24 in, 6.1 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Connector Length:1.61 in, 40.77 mm
-
Approved Standards:CSA LR7189 , UL E28476
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
49 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
625
$8.31
1,250
$4.39
1,875
$3.02
2,500 +
$2.96
Click for Quote
Log in
to unlock special pricing