- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-87456-2
2-87456-2
TE Connectivity / AMP Brand
Wire-To-Board Connector - 2.54 mm - 26 Contacts - Receptacle - AMPMODU Mod IV Series - 2 Rows.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Wire-To-Board Connector - 2.54 mm - 26 Contacts - Receptacle - AMPMODU Mod IV Series - 2 Rows.
Product Highlights:
- Housing
- Not Preloaded
- Number of Positions = 26
- Housing Type = Receptacle
- Number of Rows = Dual
Search Keywords: 2874562
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-87456-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:26
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-65 to 105 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,237
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
52 Weeks
can ship
5/31/27
Price (USD)
Qty
Unit Price
100
$2.50
300
$2.35
500
$2.28
1,000
$2.18
2,500
$2.05
5,000 +
$1.65
Click for Quote
Log in
to unlock special pricing