- Home ›
- All Products›
- 2-87215-5
2-87215-5
TE Connectivity / AMP Brand
50 MODII HDR DRST UNSHRD .100
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
50 MODII HDR DRST UNSHRD .100
Product Highlights:
- Header
- Header Type = Standard
- Number of Rows = Dual
- Number of Positions = 50
- Mating Post Length = 8.08 mm
Search Keywords: 2872155
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-87215-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mating Alignment:Without
-
Connector System:Board-to-Board
-
Insulation Resistance:5000 MΩ
-
Housing Temperature Rating:Standard
-
Connector Contact Load Condition:Fully Loaded
-
Contact Underplating Material:Nickel
-
Connector Mounting Type:Board Mount
-
Contact Type:Pin
-
Circuit Application:Signal
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Dielectric Withstanding Voltage (Max):750 Vrms
-
PCB Contact Termination Area Plating Material:Gold Flash
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Mount Alignment:Without
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Mating Square Post Dimension:.025 in, .64 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Base Material:Phosphor Bronze
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Housing Material:Thermoplastic
-
Header Type:Unshrouded
-
Sealable:No
-
Agency/Standard:CSA , UL
-
Contact Mating Area Plating Material:Gold
-
UL Flammability Rating:UL 94V-0
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Approved Standards:CSA LR7189 , UL E28476
-
PCB Thickness (Recommended):.055 in, 1.4 mm
-
Contact Shape & Form:Square
-
Termination Post & Tail Length:.125 in, 3.18 mm
-
Board-to-Board Configuration:Parallel
-
Number of Positions:50
-
Packaging Quantity:100
-
Contact Current Rating (Max):3 A
-
UL Rating:Recognized
-
PCB Mount Retention:Without
-
PCB Mount Orientation:Vertical
-
Centerline (Pitch):.1 in, 2.54 mm
-
Number of Rows:2
-
Packaging Type:Carton
-
Primary Product Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
20 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
125
$39.21
250
$20.69
375
$14.23
500 +
$13.95
Click for Quote
Log in
to unlock special pricing