Available Replacements
Non-RoHS Equivalent
2-87195-1 2-87195-1 TE Connectivity / AMP Brand
2-87195-1

TE Connectivity / AMP Brand

In Stock: 2,850

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-87195-6

Socket Contact - AMPMODU Mod IV 1/2 Series - 20 to 24 AWG - 15.0µin (0.38µm) Gold Contact Finish - Crimp Termination.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Socket Contact - AMPMODU Mod IV 1/2 Series - 20 to 24 AWG - 15.0µin (0.38µm) Gold Contact Finish - Crimp Termination.
Product Highlights:
  • Contact
  • Contact Type = Receptacle
  • Terminate To Wire
  • Wire Insulation Diameter = 1.75 mm
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
Search Keywords: 2871956
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-87195-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5000
Contact Type: Signal
Gender: SKT
Wire Size: 20-24 AWG
Contact Material: Copper-Tin-Phosphor Bronze
Contact Plating: Gold over Nickel
Maximum Current Rating: 3 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-87195-6 RoHS compliant?
Yes, 2-87195-6 is RoHS compliant.
What is the lead time for 2-87195-6?
The standard lead time for 2-87195-6 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,073
Ships today, if you order in
Minimum Order Quantity:
100
12 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.4247
500
$0.3502
1,000
$0.3448
2,500
$0.3395
5,000
$0.3356
10,000
$0.3307
15,000
$0.3299
25,000 +
$0.3216
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!