- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 2-87195-5
2-87195-5
TE Connectivity / AMP Brand
MOD IV RECP LP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MOD IV RECP LP
Product Highlights:
- Contact
- Contact Type = Receptacle
- Terminate To Wire
- Wire Insulation Diameter = 1.75 mm
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
Search Keywords: 2871955
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-87195-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:20-24 AWG
-
Contact Material:Copper-Tin-Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:3 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12500
20 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
12,500
$0.8026
25,000
$0.4099
37,500
$0.2790
50,000 +
$0.2734
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Non-RoHS Equivalent
Possible Replacement
Socket Contact - AMPMODU Mod IV 1/2 Series - 20 to 24 AWG - 15.0µin (0.38µm) Gold Contact Finish - Crimp Termination.
In Stock:
12,000
Minimum Order:
50