Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2-87195-4

Socket Contact - AMPMODU Mod IV 1/2 Series - 20 to 24 AWG - 15.0µin (0.38µm) Gold Contact Finish - Crimp Termination.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Socket Contact - AMPMODU Mod IV 1/2 Series - 20 to 24 AWG - 15.0µin (0.38µm) Gold Contact Finish - Crimp Termination.
Product Highlights:
  • Contact
  • Contact Type = Receptacle
  • Terminate To Wire
  • Wire Insulation Diameter = 1.75 mm
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
Search Keywords: 2871954
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2-87195-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: MX
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 12500
Contact Type: Signal
Gender: SKT
Wire Size: 20-24 AWG
Contact Material: Copper-Tin-Phosphor Bronze
Contact Plating: Gold over Nickel
Maximum Current Rating: 3 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2-87195-4 RoHS compliant?
Yes, 2-87195-4 is RoHS compliant.
What is the lead time for 2-87195-4?
The standard lead time for 2-87195-4 is approximately 57 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 315
Ships today, if you order in Buy all 315 in-stock or the regular minimum order quantity of 2500
On Order:
12,500   can ship 4/7/27
50,000   can ship 4/12/27
37,500   can ship 5/12/27
Stock lot only:
315
Minimum Order Quantity:
2500
57 Weeks can ship 12/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1652
2,500
$0.1502
5,000
$0.1473
7,500
$0.1459
12,500
$0.1444
25,000
$0.1440
50,000
$0.1437
100,000 +
$0.1433
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!