- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-87175-6
2-87175-6
TE Connectivity / AMP Brand
12 LOCKING CLIP HSG SR .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
12 LOCKING CLIP HSG SR .100CL
Product Highlights:
- Housing
- Not Preloaded
- Number of Positions = 12
- Housing Type = Receptacle
- Number of Rows = Single
Search Keywords: 2871756
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-87175-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:12
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
39 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
125
$4.47
250
$3.55
375
$3.51
500 +
$3.01
Click for Quote
Log in
to unlock special pricing