- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2-87160-0
2-87160-0
TE Connectivity / AMP Brand
20 MODI HDR SRST .156CL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Carton Packaging
Description
+
20 MODI HDR SRST .156CL
Product Highlights:
- Header
- Vertical Mount Angle
- Tin-Lead Contact Mating Area Plating Material
- Keyed
- Number of Positions = 20
Search Keywords: 2871600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-87160-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3.96 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 60 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
92
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
10
$23.72
25
$23.65
50
$23.59
125
$23.53
250
$12.46
375
$8.77
500 +
$8.59
Click for Quote
Log in
to unlock special pricing