- Главная страница ›
- All Products›
- 2-86479-9
2-86479-9
TE Connectivity / AMP Brand
50 MODII HDR DRRA UNSHRD .100
Технический паспорт АКСЕССУАРЫ Notify Me
RoHS Compliant
Tray Упаковка
Certificate of Compliance Guarantee
Описание
+
50 MODII HDR DRRA UNSHRD .100
Search Keywords: 2864799
спецификация
+
-
Product AttributeAttribute Value Select Attribute
-
поставщик:TE Connectivity / AMP Brand
-
Артикул / №:2-86479-9
-
Единица измерения:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
PCB Mount Alignment:Without
-
Mating Alignment:Without
-
Contact Underplating Material:Nickel
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Dielectric Withstanding Voltage (Max):750 Vrms
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Number of Positions:50
-
Connector System:Board-to-Board
-
Centerline (Pitch):.1 in, 2.54 mm
-
Agency/Standard:CSA , UL
-
UL Rating:Recognized
-
Termination Post & Tail Length:.11 in, 2.79 mm
-
PCB Mount Orientation:Right Angle
-
Circuit Application:Signal
-
PCB Contact Termination Area Plating Material:Gold Flash
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Square Post Dimension:.025 in, .64 mm
-
PCB Mount Retention:Without
-
Housing Temperature Rating:Standard
-
Contact Base Material:Phosphor Bronze
-
Sealable:No
-
Board-to-Board Configuration:Perpendicular
-
Housing Material:Thermoplastic
-
PCB Thickness (Recommended):.055 in, 1.4 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
UL Flammability Rating:UL 94V-0
-
Insulation Resistance:5000 MΩ
-
Number of Rows:2
-
Connector Contact Load Condition:Fully Loaded
-
Packaging Quantity:20
-
Contact Mating Area Plating Material:Gold
-
PCB Contact Termination Area Plating Material Thickness:30 µin
-
Contact Type:Pin
-
Approved Standards:CSA LR7189 , UL E28476
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Shape & Form:Square
-
Contact Current Rating (Max):3 A
-
Header Type:Unshrouded
-
Connector Mounting Type:Board Mount
-
Primary Product Color:Black
-
Packaging Type:Tray
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 0
Кол-во MOQ, не имеющихся в наличии:
60
30 Weeks
Можно отправить
28/12/26
PRICE (USD)
КОЛ-ВО
Unit Price
60
$51.45
120
$27.24
180
$19.17
240 +
$18.78
Click for Quote
Авторизоваться
чтобы разблокировать специальные цены