Image is representational - see mfr. specs

16 MODIV HSG COMP DR .100 EARS

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
16 MODIV HSG COMP DR .100 EARS
Search Keywords: 2862642
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2-86264-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Rows:
    1
  • UL Flammability Rating:
    UL 94V-0
  • Connector System:
    Wire-to-Board
  • Strain Relief:
    Without
  • Contact Base Material:
    Beryllium Copper
  • Contact Current Rating (Max):
    3 A
  • Connector Product Type:
    Housing
  • Glow Wire Rating:
    Standard Part - Not Glow Wire
  • Contact Type:
    Socket
  • Number of Positions:
    16
  • Termination Method to Wire & Cable:
    Crimp
  • Circuit Application:
    Signal
  • Connector & Housing Type:
    Receptacle
  • Mating Retention:
    With
  • Housing Material:
    Nylon - GF
  • Housing Entry Configuration:
    Both Ends Closed
  • Operating Voltage:
    250 VAC
  • Packaging Quantity:
    1
  • Packaging Method:
    Package
  • Connector Height:
    .24 in, 6.1 mm
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Connector Length:
    1.3 in, 33.02 mm
  • Operating Temperature Range:
    -65 – 105 °C, -85 – 221 °F
  • Row-to-Row Spacing:
    .1 in, 2.54 mm
  • Connector & Contact Terminates To:
    Wire & Cable
  • Primary Product Color:
    Black
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
9 Weeks can ship 8/3/26
Backorder
Price (USD)
Qty
Unit Price
1,500
$14.93
3,000
$7.63
4,500
$5.19
6,000 +
$5.09
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!