- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 2-86264-0
2-86264-0
TE Connectivity / AMP Brand
20 MODIV HSG COMP DR .100 EARS
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
20 MODIV HSG COMP DR .100 EARS
Product Highlights:
- Housing
- Not Preloaded
- Number of Positions = 20
- Housing Type = Receptacle
- Number of Rows = Dual
Search Keywords: 2862640
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-86264-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
26 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
125
$30.46
250
$16.13
375
$11.35
500 +
$11.12
Click for Quote
Log in
to unlock special pricing