- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 2-86182-2
2-86182-2
TE Connectivity / AMP Brand
MOD I POST LP
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MOD I POST LP
Product Highlights:
- Machine Applied Post
- Vertical Mount Angle
- Loose Piece
- Termination (Solder) Post Length = 4.75 mm
- Bright Tin over Nickel Contact Mating Area Plating
Search Keywords: 2861822
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-86182-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Brass
-
Contact Plating:Tin-Lead over Nickel
-
Maximum Current Rating:5 A
-
Termination Method:Solder
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1,250
$0.7885
2,500
$0.4852
3,750
$0.3841
5,000 +
$0.3764
Click for Quote
Log in
to unlock special pricing