- Home ›
- All Products›
- 284999-4
284999-4
TE Connectivity / AMP Brand
32 POS. KIT ASS'Y FOR AIRBAG V
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
32 POS. KIT ASS'Y FOR AIRBAG V
Search Keywords: 2849994
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:284999-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Connector & Housing Type:Housing for female terminals
-
Primary Locking Feature:On the Terminal
-
Connector Position Assurance Capable:No
-
Number of Positions:32
-
Number of Rows:2
-
Circuit Application:Signal
-
Serviceable:Yes
-
Sealable:No
-
Terminal Position Assurance:Yes
-
Operating Voltage:24 VDC
-
Packaging Method:Box
-
Cable Exit Angle:90°
-
Product Width:.693 in, 17.6 mm
-
Mating Tab Width:.025 in, .63 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Centerline (Pitch):.1 in, 2.54 mm
-
Product Length:1.902 in, 48.3 mm
-
Row-to-Row Spacing:.118 in, 3 mm
-
Nominal Voltage Architecture:12 V, 24 V
-
Connector System:Wire-to-Board , Wire-to-Device
-
Connector Height:1.571 in, 39.9 mm
-
Contact Type:Receptacle
-
Primary Product Color:Black
-
Mating Alignment:With
-
Strain Relief:Without
-
Mating Alignment Type:Polarized
-
Contact Current Rating (Max):6 A
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Operating Temperature (Max):105 °C, 221 °F
-
Connector Shape:Rectangular
-
Housing Material:PA GF
-
Contact Size:.63mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
625
$6.48
1,250
$3.43
1,875
$2.41
2,500 +
$2.36
Click for Quote
Log in
to unlock special pricing