- Home ›
- All Products›
- 284999-3
TE Connectivity / AMP Brand
284999-3
32 POS. KIT ASS'Y FOR AIRBAG V
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
32 POS. KIT ASS'Y FOR AIRBAG V
Search Keywords: 2849993
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 284999-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Terminal Position Assurance: | Yes |
| Operating Voltage: | 24 VDC |
| Packaging Method: | Box |
| Connector Position Assurance Capable: | No |
| Connector & Housing Type: | Housing for female terminals |
| Number of Rows: | 2 |
| Sealable: | No |
| Number of Positions: | 32 |
| Primary Locking Feature: | On the Terminal |
| Serviceable: | Yes |
| Circuit Application: | Signal |
| Cable Exit Angle: | 90° |
| Mating Tab Width: | .025 in, .63 mm |
| Connector System: | Wire-to-Board , Wire-to-Device |
| Centerline (Pitch): | .1 in, 2.54 mm |
| Row-to-Row Spacing: | .118 in, 3 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Operating Temperature Range: | -30 – 105 °C, -22 – 221 °F |
| Product Width: | .693 in, 17.6 mm |
| Product Length: | 1.902 in, 48.3 mm |
| Strain Relief: | Without |
| Connector Shape: | Rectangular |
| Contact Type: | Receptacle |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| Mating Alignment Type: | Polarized |
| Operating Temperature (Max): | 105 °C, 221 °F |
| Contact Size: | .63mm |
| Housing Material: | PA GF |
| Connector & Contact Terminates To: | Wire & Cable |
| Connector Height: | 1.571 in, 39.9 mm |
| Contact Current Rating (Max): | 6 A |
| Primary Product Color: | Gray |
| Mating Alignment: | With |
Tools/3D Models
+
Frequently Asked Questions
Is 284999-3 RoHS compliant?
Yes, 284999-3 is RoHS compliant.
What is the lead time for 284999-3?
The standard lead time for 284999-3 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
20 Weeks
can ship
4/6/27
Price (USD)
Qty
Unit Price
125
$9.18
250
$5.65
375
$4.47
500 +
$4.38
Click for Quote
Log in
to unlock special pricing