- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 284985-1
284985-1
TE Connectivity / AMP Brand
7 POS. FASTIN-FASTON CONN. TAB HSG, RAST
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
7 POS. FASTIN-FASTON CONN. TAB HSG, RAST
Search Keywords: 2849851
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:284985-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:7
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-25 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
You may purchase all in-stock quantity of 200
Stock lot only:
200
Minimum Order Quantity:
400
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$1.0883
300
$0.9894
600
$0.8364
50,000
$0.6834
100,000
$0.5916
250,000 +
$0.5202
Click for Quote
Log in
to unlock special pricing